
E2E-X5B1D18-R 2M | |
|---|---|
DigiKey Part Number | Z13114-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5B1D18-R 2M |
Description | SENSOR INDUCT 5MM PNP M18 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,037.77000 | ₱6,037.77 |
| 5 | ₱5,605.91800 | ₱28,029.59 |
| 10 | ₱5,444.95400 | ₱54,449.54 |
| 25 | ₱5,252.35760 | ₱131,308.94 |
| 50 | ₱5,120.46640 | ₱256,023.32 |
| 100 | ₱4,999.43090 | ₱499,943.09 |

