
E32-D22L | |
|---|---|
DigiKey Part Number | Z11468-ND |
Manufacturer | |
Manufacturer Product Number | E32-D22L |
Description | SENSOR REFLECTV FBR L DIST 2.5CM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-D22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP67, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,634.00000 | ₱9,634.00 |
| 5 | ₱8,987.64400 | ₱44,938.22 |
| 10 | ₱8,746.70400 | ₱87,467.04 |
| 25 | ₱8,458.14840 | ₱211,453.71 |
| 50 | ₱8,260.57360 | ₱413,028.68 |

