Reflective Optical Sensor 27.559" (700mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-DP23

DigiKey Part Number
SW1765-ND
Manufacturer
Manufacturer Product Number
E3FA-DP23
Description
SENSOR REFLECTIVE 700MM PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 27.559" (700mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-DP23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
27.559" (700mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,289.83000₱5,289.83
5₱4,904.77600₱24,523.88
10₱4,761.20100₱47,612.01
25₱4,589.49480₱114,737.37
50₱4,471.90720₱223,595.36
100₱4,364.00860₱436,400.86
Manufacturers Standard Package