
E3JM-R4M4T-G | |
|---|---|
DigiKey Part Number | Z12091-ND |
Manufacturer | |
Manufacturer Product Number | E3JM-R4M4T-G |
Description | SENSOR RETROREFLECTIVE 4M RELAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3JM-R4M4T-G Models |
Category | Response Time 30ms |
Manufacturer Omron Automation and Safety | Output Configuration Relay - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Terminal Block |
Part Status Active | Ingress Protection IP66, IEC |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 157.480" (4m) | Base Product Number |
Voltage - Supply 12V ~ 240V, 24V ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,161.71000 | ₱17,161.71 |
| 5 | ₱16,100.29600 | ₱80,501.48 |
| 10 | ₱15,704.22800 | ₱157,042.28 |
| 25 | ₱15,230.19840 | ₱380,754.96 |

