


E3S-LS20XB4 | |
|---|---|
DigiKey Part Number | Z5533-ND |
Manufacturer | |
Manufacturer Product Number | E3S-LS20XB4 |
Description | SENSOR REFLECTIVE 250MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" ~ 9.843" (50mm ~ 250mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-LS20XB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.969" ~ 9.843" (50mm ~ 250mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Wire | |
Ingress Protection | IP67, IEC 144, NEMA 1, 3, 4X, 6, 12 | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,379.93000 | ₱23,379.93 |
| 5 | ₱21,997.05600 | ₱109,985.28 |
| 10 | ₱21,481.05500 | ₱214,810.55 |
| 25 | ₱20,863.19960 | ₱521,579.99 |

