Similar

E3T-SR11 | |
|---|---|
DigiKey Part Number | OR593-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SR11 |
Description | SENSOR RETROREFLECTIVE 200MM NPN |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 7.874" (10mm ~ 200mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Light-ON | |
Light Source | Red (670nm) | |
Connection Method | Wire | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |


