Image for E3T-ST14M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-ST14M

DigiKey Part Number
E3T-ST14M-ND
Manufacturer
Manufacturer Product Number
E3T-ST14M
Description
SENSOR THROUGH-BEAM 1M PNP DK ON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m) PNP - Open Collector/Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-ST14M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.370" (1m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector/Dark-ON
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱10,643.37000₱10,643.37
Manufacturers Standard Package