
E3Z-T81 5M | |
|---|---|
DigiKey Part Number | Z9348-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T81 5M |
Description | SENSOR THRU-BEAM 15M PNP TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP Transistor |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-T81 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,831.39000 | ₱11,831.39 |
| 5 | ₱11,059.86400 | ₱55,299.32 |
| 10 | ₱10,772.11900 | ₱107,721.19 |
| 25 | ₱10,427.75280 | ₱260,693.82 |
| 50 | ₱10,191.86340 | ₱509,593.17 |

