
E52-THE-5A-D=4-50/50C | |
|---|---|
DigiKey Part Number | E52-THE-5A-D=4-50/50C-ND |
Manufacturer | |
Manufacturer Product Number | E52-THE-5A-D=4-50/50C |
Description | THERMISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -50°C ~ 50°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -50°C ~ 50°C | |
Length - Lead Wire | 19.68" (500mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,076.48000 | ₱6,076.48 |

