
E52-THE-E5L 0-100 0.5M | |
|---|---|
DigiKey Part Number | Z7658-ND |
Manufacturer | |
Manufacturer Product Number | E52-THE-E5L 0-100 0.5M |
Description | TEMP SENSOR,THERM,0-100, 0.5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 0°C ~ 100°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | 0°C ~ 100°C | |
Length - Lead Wire | 19.68" (500mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,672.45000 | ₱3,672.45 |
| 5 | ₱3,392.44400 | ₱16,962.22 |
| 10 | ₱3,287.99400 | ₱32,879.94 |
| 25 | ₱3,163.15320 | ₱79,078.83 |
| 50 | ₱3,077.68700 | ₱153,884.35 |
| 100 | ₱2,999.24770 | ₱299,924.77 |

