Image for E52-THE6F-50/150C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E52-THE6F-50/150C

DigiKey Part Number
E52-THE6F-50/150C-ND
Manufacturer
Manufacturer Product Number
E52-THE6F-50/150C
Description
THERMISTOR SENSOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermistor Temperature Sensor -50°C ~ 150°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Element Type
Thermistor
Temperature Range
-50°C ~ 150°C
Length - Lead Wire
3.281' (1m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Diameter - Protective Tube
4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,955.13000₱8,955.13
Manufacturers Standard Package