Rotary Encoder Optical Gray Code (Absolute) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6F-AG5C-C 5M

DigiKey Part Number
Z12645-ND
Manufacturer
Manufacturer Product Number
E6F-AG5C-C 5M
Description
ENCODER OPT GRAY CODE R/A CABLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical Gray Code (Absolute) Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Actuator Type
10mm Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Optical
Termination Style
Cable with Connector
Output Type
Gray Code (Absolute)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱59,704.23000₱59,704.23
5₱51,098.90200₱255,494.51
10₱48,144.68600₱481,446.86
Manufacturers Standard Package