
EE-SX676-WR 1M | |
|---|---|
DigiKey Part Number | Z6305-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX676-WR 1M |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 5mm Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX676-WR 1M Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Current - Supply 12 mA |
Packaging Bulk | Voltage - Supply 5V ~ 24V |
Part Status Active | Response Time 60ms |
Sensing Distance 5mm | Operating Temperature -25°C ~ 55°C |
Sensing Method Through-Beam | Package / Case Module, Connector |
Output Configuration Light-On/Dark-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,763.12000 | ₱2,763.12 |
| 5 | ₱2,544.33400 | ₱12,721.67 |
| 10 | ₱2,462.75000 | ₱24,627.50 |
| 25 | ₱2,365.23080 | ₱59,130.77 |
| 50 | ₱2,298.47520 | ₱114,923.76 |
| 100 | ₱2,237.22200 | ₱223,722.20 |



