
EE-SX952-R 3M | |
|---|---|
DigiKey Part Number | Z4358-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX952-R 3M |
Description | SENS OPT SLOT NPN MOD 3M ROBOTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX952-R 3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,543.38000 | ₱2,543.38 |
| 5 | ₱2,341.14800 | ₱11,705.74 |
| 10 | ₱2,265.75800 | ₱22,657.58 |
| 25 | ₱2,175.59960 | ₱54,389.99 |
| 50 | ₱2,113.89400 | ₱105,694.70 |
| 100 | ₱2,057.27980 | ₱205,727.98 |

