Image for ER5018-030M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER5018-030M

DigiKey Part Number
44506-4030-ND
Manufacturer
Manufacturer Product Number
ER5018-030M
Description
CABLE PULL SWITCH 3NC 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 3PST-NC 6A (AC), 2.5A (DC) 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-NC
Switch Function
On-Off
Current Rating (Amps)
6A (AC), 2.5A (DC)
Voltage Rating - AC
120V
Voltage Rating - DC
24V
Maximum Cable Length
-
Features
-
Operating Force
12746gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 80°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19,471.06000₱19,471.06
Manufacturers Standard Package