
G3NA-440B-UTU-2 DC5-24 | |
|---|---|
DigiKey Part Number | 236-G3NA-440B-UTU-2DC5-24-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-440B-UTU-2 DC5-24 |
Description | SSR RELAY SPST-NO 40A 180-528V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 180 V ~ 528 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,332.52000 | ₱10,332.52 |
| 10 | ₱9,199.88000 | ₱91,998.80 |
| 25 | ₱8,783.93480 | ₱219,598.37 |
| 50 | ₱8,481.62320 | ₱424,081.16 |

