



G3PA-210B-VD AC24 | |
|---|---|
DigiKey Part Number | Z8373-ND |
Manufacturer | |
Manufacturer Product Number | G3PA-210B-VD AC24 |
Description | SSR RELAY SPST-NO 10A 19-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PA-210B-VD AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 19.2 ~ 26.4VAC | |
Voltage - Load | 19 V ~ 264 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,909.72000 | ₱9,909.72 |
| 10 | ₱8,823.70200 | ₱88,237.02 |
| 25 | ₱8,424.82440 | ₱210,620.61 |
| 50 | ₱8,134.87540 | ₱406,743.77 |






