



G3PE-525B-3N DC12-24 | |
|---|---|
DigiKey Part Number | G3PE-525B-3NDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-525B-3N DC12-24 |
Description | RELAY SSR 25A 3PH DIN MNT 3PL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 25 A 200 ~ 480V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-525B-3N DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,607.41000 | ₱23,607.41 |
| 10 | ₱21,017.39800 | ₱210,173.98 |
| 25 | ₱20,066.30160 | ₱501,657.54 |



