



G3PJ-215B DC12-24 | |
|---|---|
DigiKey Part Number | Z5774-ND |
Manufacturer | |
Manufacturer Product Number | G3PJ-215B DC12-24 |
Description | SSR RELAY SPST-NO 18A 24-240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PJ-215B DC12-24 Models |
Category | Voltage - Input 12 ~ 24VDC |
Mfr | Voltage - Load 24 V ~ 240 V |
Series | Load Current 18 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,931.18000 | ₱5,931.18 |
| 10 | ₱5,281.49000 | ₱52,814.90 |
| 25 | ₱5,042.86080 | ₱126,071.52 |
| 50 | ₱4,869.40360 | ₱243,470.18 |
| 100 | ₱4,701.81790 | ₱470,181.79 |


