



G3RV-202SL DC24 | |
|---|---|
DigiKey Part Number | Z7544-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-202SL DC24 |
Description | SSR RELAY SPST-NO 2A 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | G3RV-202SL DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 2 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,154.52000 | ₱2,154.52 |
| 10 | ₱1,918.93900 | ₱19,189.39 |
| 25 | ₱1,832.35360 | ₱45,808.84 |
| 50 | ₱1,769.39720 | ₱88,469.86 |
| 100 | ₱1,708.57290 | ₱170,857.29 |
| 250 | ₱1,631.30792 | ₱407,826.98 |

