



G3S-201PL-PD-US DC12 | |
|---|---|
DigiKey Part Number | Z7557-ND |
Manufacturer | |
Manufacturer Product Number | G3S-201PL-PD-US DC12 |
Description | SSR RELAY SPST-NO 1.2A 75-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 1.2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,464.18000 | ₱2,464.18 |
| 10 | ₱2,194.65600 | ₱21,946.56 |
| 25 | ₱2,095.58840 | ₱52,389.71 |
| 50 | ₱2,023.59240 | ₱101,179.62 |
| 100 | ₱1,954.00820 | ₱195,400.82 |
| 250 | ₱1,865.63720 | ₱466,409.30 |


