Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3SD-Z01P-PD-US DC12

DigiKey Part Number
Z8379-ND
Manufacturer
Manufacturer Product Number
G3SD-Z01P-PD-US DC12
Description
SSR RELAY SPST-NO 1.1A 3-26V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
9.6 ~ 14.4VDC
Voltage - Load
3 V ~ 26 V
Load Current
1.1 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CSA, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,387.52000₱1,387.52
10₱1,235.60300₱12,356.03
25₱1,179.87600₱29,496.90
50₱1,139.37020₱56,968.51
100₱1,100.22200₱110,022.20
250₱1,050.49060₱262,622.65
500₱1,014.34492₱507,172.46
Manufacturers Standard Package