Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3SD-Z01P-PE DC24

DigiKey Part Number
Z7563-ND
Manufacturer
Manufacturer Product Number
G3SD-Z01P-PE DC24
Description
SSR RELAY SPST-NO 1.1A 3-26V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
3 V ~ 26 V
Load Current
1.1 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CSA, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.