



G3SD-Z01P-PE-US DC24 | |
|---|---|
DigiKey Part Number | Z6325-ND |
Manufacturer | |
Manufacturer Product Number | G3SD-Z01P-PE-US DC24 |
Description | SSR RELAY SPST-NO 1.1A 3-26V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 3 V ~ 26 V | |
Load Current | 1.1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,199.34000 | ₱1,199.34 |
| 10 | ₱1,068.02900 | ₱10,680.29 |
| 25 | ₱1,019.87720 | ₱25,496.93 |
| 50 | ₱984.87360 | ₱49,243.68 |
| 100 | ₱951.03730 | ₱95,103.73 |
| 250 | ₱908.05412 | ₱227,013.53 |
| 500 | ₱876.81420 | ₱438,407.10 |


