H3CR-F8N-300 AC/DC24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 23
Unit Price: ₱10,230.09000
Datasheet
Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3CR-F8N-300 AC/DC24

DigiKey Part Number
H3CR-F8N-300AC/DC24-ND
Manufacturer
Manufacturer Product Number
H3CR-F8N-300 AC/DC24
Description
RELAY TIME DELAY 300HR 5A 250V
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
DPDT (2 Form C)
Delay Time
1.2 Sec ~ 300 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes