Tachometer 24VAC, 12 ~ 48VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7CC-R11D

DigiKey Part Number
236-H7CC-R11D-ND
Manufacturer
Manufacturer Product Number
H7CC-R11D
Description
TACHOMETER, 11-PIN SOCKET, 1-STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tachometer 24VAC, 12 ~ 48VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Tachometer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
30Hz, 10kHz
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.394" (10.00mm), 0.236" (6.00mm)
Input Type
No Voltage, Voltage
Output Type
Relay
Voltage - Supply
24VAC, 12 ~ 48VDC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Plug In, 11 Pin (Octal)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 41
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱19,932.58000₱19,932.58
Manufacturers Standard Package