
J7KC-12-01 AC100 | |
|---|---|
cms-digikey-product-number | 236-J7KC-12-01AC100-ND |
cms-manufacturer | |
cms-manufacturer-product-number | J7KC-12-01 AC100 |
cms-description | MAGNETIC CONTACTOR,100 VAC,SPST- |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Contactor 3PST-NO (3 Form A) 15 A 100VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 100VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Must Operate Voltage | 85 VAC | |
Must Release Voltage | 20 VAC | |
Contact Material | Silver Alloy | |
Operate Time | 26 ms | |
Release Time | 16 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | ₱7,264.50000 | ₱7,264.50 |

