
J7KC-12-10 DC24 | |
|---|---|
DigiKey Part Number | 236-J7KC-12-10DC24-ND |
Manufacturer | |
Manufacturer Product Number | J7KC-12-10 DC24 |
Description | MAGNETIC CONTACTOR,24 VDC,SPST-1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 60 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,588.46000 | ₱7,588.46 |
| 10 | ₱6,756.96000 | ₱67,569.60 |
| 25 | ₱6,451.55160 | ₱161,288.79 |
| 50 | ₱6,229.59700 | ₱311,479.85 |

