Current Sensing AC/DC 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8AK-AS1 100-240VAC

DigiKey Part Number
Z4316-ND
Manufacturer
Manufacturer Product Number
K8AK-AS1 100-240VAC
Description
CURRENT RELAY 2 TO 500MA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
K8AK-AS1 100-240VAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
-
Trip Range
2 ~ 500mA AC/DC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
100 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱12,833.03000₱12,833.03
10₱11,426.33500₱114,263.35
25₱10,909.56000₱272,739.00
50₱10,533.96620₱526,698.31
Manufacturers Standard Package