
K8AK-AS2 100-240VAC | |
|---|---|
DigiKey Part Number | Z4318-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-AS2 100-240VAC |
Description | CURRENT RELAY 0.1 TO 8 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-AS2 100-240VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 0.1 ~ 8A AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,833.03000 | ₱12,833.03 |
| 10 | ₱11,426.33500 | ₱114,263.35 |
| 25 | ₱10,909.56000 | ₱272,739.00 |
| 50 | ₱10,533.96620 | ₱526,698.31 |

