Current Sensing AC/DC 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC/DC 24VAC/DC
K8AK-AW2 24VAC/DC

K8AK-AW2 24VAC/DC

DigiKey Part Number
Z4323-ND
Manufacturer
Manufacturer Product Number
K8AK-AW2 24VAC/DC
Description
OVR/UNDR RELAY 0.1 TO 5 A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
K8AK-AW2 24VAC/DC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
-
Trip Range
0.1 ~ 8A AC/DC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
24VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱16,307.17000₱16,307.17
10₱14,518.76600₱145,187.66
25₱13,861.93000₱346,548.25
Manufacturers Standard Package