
K8DT-VS2CD | |
|---|---|
DigiKey Part Number | Z5821-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-VS2CD |
Description | VOLTAGE RELAY 1-150 V PUSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-VS2CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 1 ~ 150V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,932.32000 | ₱13,932.32 |
| 10 | ₱11,603.55600 | ₱116,035.56 |
| 25 | ₱10,875.16400 | ₱271,879.10 |
| 50 | ₱10,396.54860 | ₱519,827.43 |

