



MY3-DC12 | |
|---|---|
DigiKey Part Number | Z6267-ND |
Manufacturer | |
Manufacturer Product Number | MY3-DC12 |
Description | RELAY GEN PURPOSE 3PDT 5A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 72.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 165 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,008.78000 | ₱1,008.78 |
| 10 | ₱898.72900 | ₱8,987.29 |
| 25 | ₱858.18680 | ₱21,454.67 |
| 50 | ₱828.73360 | ₱41,436.68 |
| 100 | ₱800.26860 | ₱80,026.86 |
| 250 | ₱764.10988 | ₱191,027.47 |
| 500 | ₱737.83046 | ₱368,915.23 |

