General Purpose Relay 4PDT (4 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MYQ4Z DC24

DigiKey Part Number
Z9820-ND
Manufacturer
Manufacturer Product Number
MYQ4Z DC24
Description
RELAY GEN PURPOSE 4PDT 1A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
24VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
250VA, 125W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,162.26000₱2,162.26
10₱1,925.90700₱19,259.07
25₱1,839.02320₱45,975.58
50₱1,775.84060₱88,792.03
100₱1,714.79580₱171,479.58
250₱1,637.24148₱409,310.37
Manufacturers Standard Package