
NP5-MQ001B | |
|---|---|
DigiKey Part Number | NP5-MQ001B-ND |
Manufacturer | |
Manufacturer Product Number | NP5-MQ001B |
Description | HMI OPERATOR PNL 5.7" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 5.7" Monochrome |
Datasheet | Datasheet |
EDA/CAD Models | NP5-MQ001B Models |
Category | Display Type Monochrome |
Manufacturer Omron Automation and Safety | Case Color Black |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Voltage - Supply 24VDC |
Type Operator Panel | For Use With/Related Products NP Series |
Size - Display 5.7" |

