Direct





P2RF-08-E | |
|---|---|
DigiKey Part Number | Z207-ND |
Manufacturer | |
Manufacturer Product Number | P2RF-08-E |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | P2RF-08-E Models |
Category | Number of Positions 8 |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | For Use With/Related Products G2R-2-S Relays |
Part Status Obsolete | Base Product Number |
Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2RFZ-08-E | Omron Automation and Safety | 1,470 | 236-P2RFZ-08-E-ND | ₱871.22000 | Direct |








