
RDR-S-1-MR AC200 | |
|---|---|
DigiKey Part Number | 236-RDR-S-1-MRAC200-ND |
Manufacturer | |
Manufacturer Product Number | RDR-S-1-MR AC200 |
Description | ANTI-REVERSE RELAY |
Customer Reference | |
Detailed Description | Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

