Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GNJ55

DigiKey Part Number
Z10596-ND
Manufacturer
Manufacturer Product Number
Z-15GNJ55
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GNJ55 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP62
Features
-
Operating Force
50gf
Release Force
-
Operating Position
-
Pretravel
0.787" (20.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,302.20000₱2,302.20
10₱1,905.83800₱19,058.38
25₱1,767.84880₱44,196.22
50₱1,670.06780₱83,503.39
100₱1,577.63430₱157,763.43
250₱1,463.12208₱365,780.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.