Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GW2A55-B5V

DigiKey Part Number
Z8190-ND
Manufacturer
Manufacturer Product Number
Z-15GW2A55-B5V
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GW2A55-B5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP62
Features
-
Operating Force
130gf
Release Force
21gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.062" (1.6mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,154.52000₱2,154.52
10₱1,783.58200₱17,835.82
25₱1,654.39440₱41,359.86
50₱1,562.91360₱78,145.68
100₱1,476.41120₱147,641.12
250₱1,369.25220₱342,313.05
Manufacturers Standard Package