
A6S-7101-H | |
|---|---|
DigiKey Part Number | 39-A6S-7101-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-7101-H |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-7101-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.737" (18.72mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱218.55000 | ₱218.55 |
| 10 | ₱182.81900 | ₱1,828.19 |
| 25 | ₱169.45560 | ₱4,236.39 |
| 100 | ₱150.98310 | ₱15,098.31 |
| 250 | ₱140.27360 | ₱35,068.40 |
| 500 | ₱133.02280 | ₱66,511.40 |
| 1,000 | ₱126.51517 | ₱126,515.17 |
| 2,500 | ₱119.01377 | ₱297,534.42 |
| 5,000 | ₱114.12460 | ₱570,623.00 |


