




B3AL-1004P | |
|---|---|
DigiKey Part Number | Z7870TR-ND - Tape & Reel (TR) Z7870CT-ND - Cut Tape (CT) Z7870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3AL-1004P |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.90mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.08000 | ₱122.08 |
| 10 | ₱98.61500 | ₱986.15 |
| 25 | ₱93.97000 | ₱2,349.25 |
| 100 | ₱91.45690 | ₱9,145.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱90.36330 | ₱126,508.62 |
| 2,800 | ₱74.72036 | ₱209,217.01 |



