
B3F-4100 | |
|---|---|
DigiKey Part Number | SW965-ND |
Manufacturer | |
Manufacturer Product Number | B3F-4100 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-4100 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱39.89900 | ₱398.99 |
| 25 | ₱37.15920 | ₱928.98 |
| 100 | ₱33.16340 | ₱3,316.34 |
| 250 | ₱30.71588 | ₱7,678.97 |
| 500 | ₱29.00918 | ₱14,504.59 |
| 1,000 | ₱27.43826 | ₱27,438.26 |
| 2,500 | ₱25.58101 | ₱63,952.53 |
| 5,000 | ₱24.34273 | ₱121,713.65 |



