
D3V-16G-2C5-K | |
|---|---|
DigiKey Part Number | Z10883-ND |
Manufacturer | |
Manufacturer Product Number | D3V-16G-2C5-K |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱191.75000 | ₱191.75 |
| 10 | ₱158.58200 | ₱1,585.82 |
| 25 | ₱147.08840 | ₱3,677.21 |
| 50 | ₱138.96580 | ₱6,948.29 |
| 100 | ₱131.28390 | ₱13,128.39 |
| 300 | ₱119.96743 | ₱35,990.23 |
| 500 | ₱115.03870 | ₱57,519.35 |
| 1,000 | ₱108.67101 | ₱108,671.01 |
| 5,000 | ₱103.74348 | ₱518,717.40 |

