



G5RL-K1A-EL-HA DC12 | |
|---|---|
DigiKey Part Number | 39-G5RL-K1A-EL-HADC12-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-K1A-EL-HA DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-K1A-EL-HA DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 62.5 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 192 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱610.39000 | ₱610.39 |
| 10 | ₱543.69200 | ₱5,436.92 |
| 25 | ₱519.18080 | ₱12,979.52 |
| 50 | ₱501.37520 | ₱25,068.76 |
| 100 | ₱484.15940 | ₱48,415.94 |
| 250 | ₱462.29856 | ₱115,574.64 |
| 500 | ₱446.40586 | ₱223,202.93 |
| 1,000 | ₱431.05208 | ₱431,052.08 |

