G7L-1A-BJ-CB AC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 147
Unit Price: ₱1,167.18000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
Omron G7L Power Relay | Digi-Key Daily

G7L-1A-BJ-CB AC24

DigiKey Part Number
39-G7L-1A-BJ-CBAC24-ND
Manufacturer
Manufacturer Product Number
G7L-1A-BJ-CB AC24
Description
RELAY GEN PURPOSE SPST 30A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
250VAC - Max
Load - Max Switching
7500VA
Coil Current
71 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VAC
Must Release Voltage
3.6 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
303 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20₱909.38800₱18,187.76
Manufacturers Standard Package