



G7L-2A-BUBJ AC24 | |
|---|---|
DigiKey Part Number | Z6464-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-BUBJ AC24 |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-BUBJ AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 71 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,178.49000 | ₱1,178.49 |
| 20 | ₱1,013.86850 | ₱20,277.37 |
| 40 | ₱979.07650 | ₱39,163.06 |
| 60 | ₱959.27117 | ₱57,556.27 |
| 100 | ₱934.86950 | ₱93,486.95 |
| 260 | ₱890.85427 | ₱231,622.11 |
| 500 | ₱861.91598 | ₱430,957.99 |

