
SS-01GL-FD | |
|---|---|
DigiKey Part Number | SS-01GL-FD-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL-FD |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL-FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 16gf | |
Release Force | 2.039gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱259.64000 | ₱259.64 |
| 10 | ₱214.67800 | ₱2,146.78 |
| 25 | ₱199.13520 | ₱4,978.38 |
| 50 | ₱188.11840 | ₱9,405.92 |
| 100 | ₱177.72700 | ₱17,772.70 |
| 250 | ₱164.85344 | ₱41,213.36 |
| 500 | ₱155.73158 | ₱77,865.79 |
| 1,000 | ₱147.10756 | ₱147,107.56 |

