
SS-01GL111-3D | |
|---|---|
DigiKey Part Number | Z5047-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL111-3D |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 3.059gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱86.94300 | ₱869.43 |
| 25 | ₱81.13080 | ₱2,028.27 |
| 50 | ₱76.45020 | ₱3,822.51 |
| 100 | ₱72.36520 | ₱7,236.52 |
| 250 | ₱67.11284 | ₱16,778.21 |
| 500 | ₱64.19490 | ₱32,097.45 |
| 1,000 | ₱63.61131 | ₱63,611.31 |
| 5,000 | ₱59.60955 | ₱298,047.75 |

