Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSG-5L2P

DigiKey Part Number
39-SSG-5L2P-ND
Manufacturer
Manufacturer Product Number
SSG-5L2P
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SSG-5L2P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
61gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.705" (17.9mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
5A (AC), 4A (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 125°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱213.19000₱213.19
10₱176.50600₱1,765.06
25₱163.71480₱4,092.87
50₱154.67520₱7,733.76
100₱146.12970₱14,612.97
250₱135.54532₱33,886.33
500₱128.04680₱64,023.40
1,000₱120.95796₱120,957.96
5,000₱112.74304₱563,715.20
Manufacturers Standard Package