
V-153-3A5 | |
|---|---|
DigiKey Part Number | Z5155-ND |
Manufacturer | |
Manufacturer Product Number | V-153-3A5 |
Description | SWITCH SNAP ACT SPST-NO 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-153-3A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 70gf | |
Release Force | 6.118gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.354" (9.0mm) | |
Differential Travel | 0.110" (2.8mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱259.64000 | ₱259.64 |
| 10 | ₱215.09500 | ₱2,150.95 |
| 25 | ₱199.49240 | ₱4,987.31 |
| 50 | ₱188.46380 | ₱9,423.19 |
| 100 | ₱178.05450 | ₱17,805.45 |
| 300 | ₱162.70250 | ₱48,810.75 |
| 500 | ₱156.01742 | ₱78,008.71 |
| 1,000 | ₱147.37791 | ₱147,377.91 |


